LT6012IS#PBF, Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 890 руб.
от 10 шт. —
2 490 руб.
от 25 шт. —
2 220 руб.
от 110 шт. —
1 788.96 руб.
Добавить в корзину 1 шт.
на сумму 2 890 руб.
Описание
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC N Tube
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0009@5V |
Maximum Input Offset Current (uA) | 0.0009@5V |
Maximum Input Offset Voltage (mV) | 0.075@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | 0.6@5V |
Minimum CMRR (dB) | 107 |
Minimum CMRR Range (dB) | 105 to 115 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 112 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 0.33 |
Typical Input Noise Voltage Density (nV/rtHz) | 14@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@5V |
Typical Settling Time (ns) | 45000 |
Typical Slew Rate (V/us) | 0.09@5V |
Typical Voltage Gain (dB) | 126.02 |
Техническая документация
Datasheet
pdf, 396 КБ