SI8422AB-D-IS, Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator

Фото 1/2 SI8422AB-D-IS, Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator
Изображения служат только для ознакомления,
см. техническую документацию
90346 шт., срок 7-9 недель
770 руб.
от 10 шт.610 руб.
от 96 шт.461 руб.
от 288 шт.376.69 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Альтернативные предложения2
Номенклатурный номер: 8006420950
Артикул: SI8422AB-D-IS
Бренд: Skyworks Solutions

Описание

Semiconductors\Interface ICs\Digital Isolators
Si841x & Si842x 5kV Digital Isolators

Skyworks Solutions Inc. Si841x and Si842x 5kV digital isolators expand the existing ISOpro family to offer up to 5kV isolation rating options. The robust architecture of the Si841x and Si842x 5kV digital isolators allows for design into safety-critical systems with up to 3 times the operating life of optocoupler based solutions. Skyworks Si841x and Si842x 5kV digital isolators support data rates from DC up to 150Mbps to fit a wide variety of applications from signaling to real-time data acquisition. These Skyworks devices enable operation in environments that demand higher levels of isolation and protection, industrial and medical applications, and allow for universal power system design with support for global voltage levels. The Si841x and Si842x 5kV digital isolators feature optimized isolator design that includes reliability enhancements such as improved ESD circuitry that provides up to 2 times better ESD performance compared to competing for digital isolators and 2 times better common mode transient immunity than optocoupler solutions.

Технические параметры

Brand: Skyworks Solutions, Inc.
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 96
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Skyworks
Maximum Fall Time: 4 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 4 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SOIC-Narrow-8
Packaging: Tube
Pd - Power Dissipation: 150 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 35 ns
Protocol Supported: General Purpose
Pulse Width Distortion: 25 ns
Pulse Width: 250 ns
Reverse Channels: 1 Channel
Series: SI8422
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: General Purpose
Brand Silicon Labs
Data Rate 1 Mb/s
Factory Pack Quantity 96
Isolation Type Capacitive Coupling
Isolation Voltage 2.5 kVrms
Manufacturer Silicon Laboratories
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 3 mA
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 150 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 11 ns
RoHS Details
Series SI8422
Shutdown Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.6 V
Type General Purpose
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1657 КБ
Документация
pdf, 832 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.