USB2512B-AEZG, USB Interface IC USB2.0 HIGH SPEED HUB CONTROLLER

Фото 1/4 USB2512B-AEZG, USB Interface IC USB2.0 HIGH SPEED HUB CONTROLLER
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.620 руб.
от 25 шт.518 руб.
от 100 шт.457.52 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8006421460
Артикул: USB2512B-AEZG

Описание

Semiconductors\Interface ICs\USB Interface IC
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP

Технические параметры

Brand: Microchip Technology
Data Rate: 480 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: USB
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Operating Supply Current: 25 mA
Operating Supply Voltage: 3.3 V
Package / Case: QFN-36
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Hub Controller
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Interface Type Serial
Lead Shape No Lead
Maximum Operating Frequency (MHz) 24
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Packaging Tray
Part Status Active
PCB changed 36
Pin Count 36
PPAP No
Protocols Supported USB 2
Standard Package Name QFN
Supplier Package VQFN EP
Supplier Temperature Grade Extended Commercial
Type Hub Controller
Typical Operating Supply Voltage (V) 3.3
Typical Supply Current (mA) 40
USB Speed Type Low Speed|Full Speed|High Speed
USB Transceiver Yes
Data Rate 480Mbps
ESD Protection Yes
IC Type Transceiver IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Number of Transceivers 1
Package Type QFN
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Width 6.15mm
Вес, г 3

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 932 КБ
Datasheet
pdf, 1020 КБ
Datasheet USB2514BI-AEZG
pdf, 2428 КБ
Datasheet USB251
pdf, 805 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем