1011-243-0805

Фото 1/2 1011-243-0805
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 2 шт.1 260 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Номенклатурный номер: 8006422208
Бренд: TE Connectivity

Описание

Электроэлемент
BKSHL, 8P, BLK, PLG, ST, NW8.5/10/13 Accessory Type: Backshell Cable Exit Angle: 180 Strain Relief: With Color: Black Material: PA Backshell 180 With Black I Deutsch Dt Backshell I Part Number: 1011-243-0805 I Internal Number: 1011-243-0805 I Alias Number: ZPF000000000131531 I LADD Distribution

Технические параметры

Cable Exit Angle 180°(In-Line)
Connector System Wire-to-Wire
Number of Positions 8
Operating Temperature (Max) 70 °C, (75 °C), (80 °C), (85 °C), (90 °C), (100 °C), (105 °C), (110 °C), (120 °C), (125 °C)
Operating Temperature Range -55-125 °C
Packaging Method Box
Packaging Quantity 350
Primary Product Color Black
Primary Product Material PA
Protection & Strain Relief Accessory Type Backshell
Serviceable Yes
Strain Relief With
UL Flammability Rating UL 94-HB
Series DT
Type Backshell
Accessory Type: Backshell
Brand: TE Connectivity/DEUTSCH
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Material: Plastic
Number of Positions: 8 Position
Part # Aliases: ZPF000000000131531
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: DT
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1082 КБ