AFE5801IRGCT

AFE5801IRGCT
Изображения служат только для ознакомления,
см. техническую документацию
9 640 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт. на сумму 67 480 руб.
Номенклатурный номер: 8029823307
Бренд: Texas Instruments

Технические параметры

Analog Supply Voltage: 1.8 V, 3.3 V
Brand: Texas Instruments
Development Kit: AFE5801EVM
Digital Supply Voltage: 1.8 V
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Analog Front End(AFE)
Gain Error: +/-0.5 dB
Input Type: Differential
Interface Type: Serial, 5-Wire
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Operating Supply Voltage: 1.8 V, 3.3 V
Output Type: LVDS
Package / Case: VQFN-64
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Reference Type: External, Internal
Resolution: 12 bit
Sampling Rate: 65 MS/s
Series: AFE5801
SNR - Signal to Noise Ratio: 66 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V, 3.6 V
Supply Voltage - Min: 1.7 V, 3 V
Type: Ultrasound