KSZ8721SLI, PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 48-Pin SSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 440 руб.
Кратность заказа 30 шт.
от 60 шт. —
1 340 руб.
от 120 шт. —
1 310 руб.
Добавить в корзину 30 шт.
на сумму 43 200 руб.
Описание
Integrated Circuits - Ics\Interface\Telecom
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 48-Pin SSOP Tube
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Interface Type: | MII, RMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SSOP-48 |
Packaging: | Tube |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8721 |
Standard: | 10BASE-T, 100BASE-FX, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
ECCN (US) | EAR99 |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 151(Typ) |
Minimum Operating Supply Voltage (V) | 2.97 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 48 |
PHY Line Side Interface | No |
Pin Count | 48 |
Power Supply Type | Analog|Digital |
PPAP | No |
Process Technology | CMOS |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |