LTC2851HMS8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 970 руб.
от 2 шт. —
1 830 руб.
Добавить в корзину 1 шт.
на сумму 1 970 руб.
Описание
Электроэлемент
ИС интерфейса RS-422/RS-485 3.3V Full-Duplex 20Mbps RS485 Transceiver
Технические параметры
Data Rate | 20MBPS(MIN)(kbps) |
Data Transmission Topology | Multipoint |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | NOT REQUIRED |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | NOT REQUIRED |
Number of Transmitters | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 3.6(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Supply Current | 1(mA) |
Transmitter Signal Type | Differential |
Brand: | Analog Devices |
Data Rate: | 20 Mb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Transceiver |
Input Voltage: | 3.3 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 0.45 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Protocol Supported: | RS-422, RS-485 |
Series: | LTC2851 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Low Power |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары