3020403, Прокладка, экран от ЭМП, квадратная, ткань поверх поролона, 1м x 4мм x 80дБ
см. техническую документацию
Описание
The 3020403 is a square conductive Shielding Gasket with Ni/Cu-layer. This WE-LT shielding gasket features a PU sponge core (elastomer) covered with electro conductive fabric and its square profile offers a larger bearing surface and therefore excellent contact. Also has centred, double-sided adhesive tape (non-conductive) for easy mounting. Depending on the application an IP54 protection class could be reached, that means by the use of the shielding gasket a protection against dust and protection against splashed water could be offered.
• -40 to 85°C Operating temperature range
• Centred, double-sided adhesive tape (non-conductive) for easy mounting
• Available with adhesive tape (conductive)
• 0.08R Surface resistance
Технические параметры
Глубина | 3мм |
Длина | 1м |
Затухание | 80дБ |
Линейка Продукции | Серия WE-LT |
Материал Прокладки | Ткань поверх Пены |
Тип Экранирования | Электромагнитное Экранирование |
Ширина | 4мм |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.