MSP-TS430PN80B

Фото 1/2 MSP-TS430PN80B
Изображения служат только для ознакомления,
см. техническую документацию
31 270 руб.
Добавить в корзину 1 шт. на сумму 31 270 руб.
Номенклатурный номер: 8006433369
Бренд: Texas Instruments

Описание

Development Boards, Kits, Programmers\Programming Adapters, Sockets
MSP430 - ZIF Socket

Технические параметры

Base Product Number MSP-TS430 ->
ECCN EAR99
For Use With/Related Products MSP430
HTSUS 8536.69.4040
Module/Board Type ZIF Socket
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status Not applicable
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MSP430FR599x
Interface Type: JTAG
Manufacturer: Texas Instruments
Operating Supply Voltage: 1.8 V to 3.6 V
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Development Boards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MSP430FR599x
Tradename: MSP430

Техническая документация

MSP-TS430PZ100E
Texas Instruments
31 270 руб.
PA40-44-P64-DP-PP
Logical Systems Inc.
26 850 руб.
MSP-TS430PZ100D
Texas Instruments
28 110 руб.
MSP-TS430PW28
Texas Instruments
28 110 руб.