TFPT0603L1001FV

Фото 1/2 TFPT0603L1001FV
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.390 руб.
от 25 шт.312 руб.
от 100 шт.268.61 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8006438633

Описание

Medical Solutions

Vishay's Engineer's Toolbox for medical highlights unique component solutions for xray machines, patient monitoring, cardiac pacing, glucose meters, and MRI.

Технические параметры

Brand: Vishay/Dale
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Qualification: AEC-Q200
Resistance: 1 kOhms
Series: TFPT
Subcategory: Thermistors
Temperature Coefficient: 4110 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: PTC
Voltage: 30 V
Maximum Operating Temperature +125°C
Maximum Power Rating 75mW
Minimum Operating Temperature -55°C
Package/Case 0603(1608M)
Resistance @ 25 °C 1kΩ
Series TFPT
Temperature Coefficient Type Linear PTC
Thermal Coefficient 0.41%/°C
Tolerance ±1%
Brand Vishay/Dale
Factory Pack Quantity 1000
Height 0.45 mm
Length 1.6 mm
Manufacturer Vishay
Operating Temperature Range -55 C to+70 C
Package / Case 0603
Packaging Reel
Product Category PTC Thermistors
Resistance 1 kOhms
RoHS Details
Temperature Coefficient 4110 PPM/K
Termination Style SMD/SMT
Type PTC
Voltage 30 V
Width 0.85 mm

Техническая документация

Datasheet
pdf, 97 КБ
Datasheet
pdf, 95 КБ
Документация
pdf, 97 КБ