1827127
9 шт. со склада г.Москва, срок 6-7 дней
570 руб.
от 2 шт. —
470 руб.
от 5 шт. —
402 руб.
от 9 шт. —
378 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Альтернативные предложения2
Описание
Электроэлемент
TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG; Pitch Spacing:3.81mm; No. of Positions:2Ways; Wire Size (AWG):28AWG to 16AWG; Conductor Area CSA:1.5mmВІ; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:160V; Product Range:MCVR; SVHC:Lead (15-Jan-2019); Connector Mounting:Cable Mount; Connector Type:Rectangular Power; Gender:Plug; Voltage Rating VAC:160V; Wire Area Size Max:1.5mmВІ; Wire Area Size Min:0.14mmВІ; Wire Size AWG Max:16AWG; Wire Size AWG Min:28AWG
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 8 |
Maximum Voltage Rating | 300V@ULI160V@IEC |
Military | No |
Number of Rows | 1 |
Terminal Pitch - (mm) | 3.81 |
Termination Method | Screw |
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Cable Mounts |
Number of Positions: | 2 Position |
Part # Aliases: | MCVR_1.5/_2-ST-3.81 MCVR152ST381 |
Pitch: | 3.81 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Series: | MCVR |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Tradename: | COMBICON Control |
Voltage Rating: | 160 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 28 AWG |
Техническая документация
Datasheet
pdf, 828 КБ
Документация
pdf, 602 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.