M2GL025-FGG484, FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 840 руб.
Добавить в корзину 1 шт.
на сумму 18 840 руб.
Описание
Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
IGLOO®2 Field-Programmable Gate Arrays (FPGAs)Microchip Technology IGLOO®2 Field-Programmable Gate Arrays (FPGAs) are ideal for general-purpose functions such as Gigabit Ethernet or dual PCI Express® control planes, bridging functions, input/output (I/O) expansion and conversion, video/image processing, system management, and secure connectivity. They are used in applications for the communications, industrial, medical, defense and aviation markets.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 667 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 267 I/O |
Number of Logic Elements: | 27696 LE |
Number of Transceivers: | 4 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package / Case: | FBGA-484 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | M2GL025 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.26 V |
Supply Voltage - Min: | 1.14 V |
Tradename: | IGLOO2 |
Automotive | No |
Copy Protection | No |
Device Logic Units | 27696 |
Device Number of DLLs/PLLs | 6 |
ECCN (US) | 3A991.d. |
Embedded Memory (Kbit) | 1104 |
EU RoHS | Compliant |
Family Name | IGLOO®2 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
In-System Programmability | Yes |
Lead Shape | Ball |
Logic Elements | 27696 |
Maximum Operating Supply Voltage (V) | 1.26 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.14 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Multipliers | 34(18x18) |
Operating Supply Voltage (V) | 1.2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 484 |
PCIe | 1 |
Pin Count | 484 |
PPAP | No |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | Yes |
SERDES Channels | 4 |
Speed Grade | STD |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 31+34 |
Tradename | IGLOO |
User I/Os | 267 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары