ATF1504AS-10AU44, CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 510 руб.
от 25 шт. —
1 230 руб.
от 100 шт. —
1 110 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Описание
CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP Tray
Технические параметры
Family Name | ATF1504AS |
In System Programmability | In System |
Individual Output Enable Control | Yes |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Logic Blocks/Elements | 3 |
Number of Macro Cells | 64 |
Number of User I/Os | 68 |
Package Type | TQFP |
Pin Count | 44 |
Propagation Delay | 10ns |
Propagation Delay Test Condition | 35pF |
Re-programmability Support | Yes |
Width | 10.1mm |
Automotive | No |
Data Gate | No |
Device System Gates | 1500 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I/O Voltage (V) | 3.3|5 |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Maximum Clock to Output Delay (ns) | 5 |
Maximum Internal Frequency (MHz) | 125 |
Maximum Number of User I/Os | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 10 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Flip Flops | 64 |
Number of Global Clocks | 3 |
Packaging | Tray |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Product Terms | 40 |
Program Memory Type | ROMLess |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 10 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Tradename | ATF1500 |
Typical Operating Supply Voltage (V) | 5 |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Internal Frequency | 125 MHz |
Maximum Operating Frequency | 100 MHz |
Maximum Propagation Delay Time | 10 ns |
Memory Type | EEPROM |
Minimum Operating Supply Voltage | 4.5 V |
Number of Product Terms per Macro | 40 |
Operating Temperature | -40 to 85 °C |
Screening Level | Industrial |
Typical Operating Supply Voltage | 5 V |
Вес, г | 1.712 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Похожие товары