1-770174-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 2 шт. —
280 руб.
от 3 шт. —
244 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Электроэлемент
04P MINI UMNL ASSY VO SNAU LF Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 4.14 mm Header Receptacle Wire-to-Board 4 I Rectangular Power Connector I Part Number: 1-770174-1 I Internal Number: 1-770174-1 I 4.14 mm I LADD Distribution
Технические параметры
3D Model | 1-770174-1.pdf |
Category | Connectors, Interconnects |
Color | White |
Connector Type | Header, Shrouded |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Features | Board Lock |
Mounting Type | Through Hole |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | Mini-Universal MATE-N-LOK Series |
Other Names | 17701741A32455 |
Packaging | Bulk |
Pitch | 0.163"(4.14mm) |
RoHS Information | 1-770174-1 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.163"(4.14mm) |
Series | Mini-Universal MATE-N-LOK, AMP |
Standard Package | 200 |
Termination | Solder |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 9.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | White |
Housing Gender: | Plug |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | PCB |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 4.14 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Headers |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Through Hole |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 9.5A |
Number of Contacts | 4 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 600 V |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 200 |
Flammability Rating | UL 94 V-0 |
Housing Color | White |
Housing Gender | Plug |
Housing Material | Nylon |
Mounting Angle | Vertical |
Mounting Style | PCB |
Product | Headers |
Selling Alternatives | 770174-2 |
Termination Style | Through Hole |
Tradename | MATE-N-LOK |