LH1520AAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 780 руб.
от 2 шт. —
1 640 руб.
от 5 шт. —
1 540 руб.
от 10 шт. —
1 472.50 руб.
Добавить в корзину 1 шт.
на сумму 1 780 руб.
Описание
Электроэлемент
SSR, SPST-NO, SMD; Load Current:350mA; Approval Bodies:BABT / BSI / CSA / FIMKO / VDE; Approval Category:UL Recognised; Contact Configuration:1 Form C; Control Current Max:2mA; Control Voltage DC Max:1.45V; Control Volta
Технические параметры
Brand | Vishay Semiconductors |
Contact Form | DPST(2 Form A) |
Factory Pack Quantity | 2000 |
Height | 3.81 mm |
Input Current | 50 mA |
Input to Output Isolation Method | Optocoupler |
Input Voltage | 1.45 V |
Length | 9.91 mm |
Load Current Rating | 150 mA |
Load Voltage Rating | 350 VDC |
Manufacturer | Vishay |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Output Type | MOSFET |
Package / Case | SMD DIP-8 |
Packaging | Tube |
Product | Instrumentation Relays |
Product Category | Solid State Relays-PCB Mount |
RoHS | Details |
Termination Style | Gull Wing Lead |
Type | Isolated |
Width | 6.81 mm |
Base Product Number | LH1520 -> |
Circuit | SPST-NO (1 Form A) x 2 |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Load Current | 110mA |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
On-State Resistance (Max) | 20 Ohms |
Package | Tube |
RoHS Status | ROHS3 Compliant |
Series | LH1520 -> |
Supplier Device Package | 8-SMD |
Voltage - Input | 1.26VDC |
Voltage - Load | 0V ~ 350V |
Automotive | No |
Circuit Arrangement | 2 Form A |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I/O Isolation Voltage (V) | 5300(RMS) |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Input Current (mA) | 50 |
Maximum Input Voltage (V) | 1.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.14 |
Maximum Output Voltage (V) | 350 |
Maximum Power Dissipation (mW) | 600 |
Minimum Input Voltage (V) | 1.36(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Device | MOSFET |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Техническая документация
Datasheet
pdf, 204 КБ
Datasheet
pdf, 211 КБ
Документация
pdf, 205 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ