1SP0635V2M1-17, Gate Drivers 1SP0635 PI Gate Driver ONLY

1SP0635V2M1-17, Gate Drivers 1SP0635 PI Gate Driver ONLY
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
81 830 руб.
от 12 шт.73 840 руб.
Добавить в корзину 1 шт. на сумму 81 830 руб.
Номенклатурный номер: 8006522480
Артикул: 1SP0635V2M1-17
Бренд: Power Integrations

Описание

Semiconductors\Power Management ICs\Gate Drivers
SCALE-2 Plug-and-Play Drivers
Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring and more. The Scale-2 Plug-and-Play drivers are stand-alone products. They are not related to the Scale-2+ or Scale-2 driver ICs.

Технические параметры

Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 1.7 kV
Factory Pack Quantity: Factory Pack Quantity: 6
Fall Time: 30 ns
Input Voltage, Max: 15.5 V
Input Voltage, Min: 14.5 V
Manufacturer: Power Integrations
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 35 A
Output Power: 2.2 W
Packaging: Bulk
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 9 ns
Series: Plug-and-Play
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15.5 V
Supply Voltage - Min: 14.5 V
Tradename: Scale-2
Type: High-Side, Low-Side
Вес, г 184.4

Техническая документация

Datasheet
pdf, 415 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.