4463CPCE20C915, Sub-GHz Development Tools US/JP +20dBm RF Pico board

4463CPCE20C915, Sub-GHz Development Tools US/JP +20dBm RF Pico board
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
16 550 руб.
Добавить в корзину 1 шт. на сумму 16 550 руб.
Номенклатурный номер: 8006523309
Артикул: 4463CPCE20C915

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EZRadio® ISM Band ICs
Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.

Технические параметры

Brand: Silicon Labs
Description/Function: +20 dBm RF Pico board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Si4463
Frequency: 915 MHz
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Part # Aliases: 4463CPCE20C915-K
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Test Cards
Subcategory: Development Tools
Вес, г 59.66

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.