AD9162-FMCC-EBZ, Data Conversion IC Development Tools 11x11 BGA Mini Circuits AD9162 eval brd

AD9162-FMCC-EBZ, Data Conversion IC Development Tools 11x11 BGA Mini Circuits AD9162 eval brd
Изображения служат только для ознакомления,
см. техническую документацию
231 700 руб.
Добавить в корзину 1 шт. на сумму 231 700 руб.
Номенклатурный номер: 8004967815
Артикул: AD9162-FMCC-EBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9162-FMC-EBZ Evaluation Boards

Analog Devices AD9162-FMC-EBZ Evaluation Boards help designers quickly evaluate the features of the high-speed AD9162 RF DACs. The evaluation kit includes the evaluation board, mini USB cable, and an evaluation software DVD.

Технические параметры

Brand: Analog Devices
Description/Function: 169-ball 11x11 BGA DAC package
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD9162
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 1 A
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9162
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9162
Type: DAC
Вес, г 2.5

Техническая документация

Datasheet
pdf, 2885 КБ