EVAL-ADXL345Z-DB

EVAL-ADXL345Z-DB
Изображения служат только для ознакомления,
см. техническую документацию
21 900 руб.
Добавить в корзину 1 шт. на сумму 21 900 руб.
Номенклатурный номер: 8006533117
Бренд: Analog Devices

Описание

EVAL-ADXL345Z Development Tools
Analog Devices EVAL-ADXL345Z Accelerometer Sensor Development Tools evaluate ADXL345 accelerometers used in mobile device applications. The development tools communicate digitally with the ADXL345 via Serial Peripheral Interface (SPI) or Inter-integrated Circuit (I 2 C) Protocol. The small size (20mm x 20mm) of the EVAL-ADXL345Z means that it has minimal effect on performance of the system and of the accelerometer, making it ideal for evaluation of the ADXL345 in an existing system. The development tools operate at temperature ranges of -55°C to +105°C. The EVAL-ADXL345Z-M evaluation tool and EVAL-ADXL345Z-DB development board include a processor, but the EVAL-ADXL345Z does not.

Технические параметры

Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Operating Supply Voltage: 2 V to 3.6 V
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Development Boards
Sensing Axis: Triple Axis
Sensitivity: 256 LSB/g, 128 LSB/g, 64 LSB/g, 32 LSG/g
Series: ADXL345
Subcategory: Development Tools
Tool Is For Evaluation Of: ADXL345
Type: Accelerometer Sensor

Техническая документация

Datasheet
pdf, 1500 КБ