EVAL-ADXL356BZ, Acceleration Sensor Development Tools EB: Eval Board for ADXL356 +/-10g/+/-20g Acc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 270 руб.
Добавить в корзину 1 шт.
на сумму 12 270 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
EVAL-ADXL356BZ Evaluation BoardAnalog Devices Inc. EVAL-ADXL356BZ Evaluation Board is designed for a quick evaluation of the performance of the ADXL356. The ADXL356 is a low noise, low power, 3-axis, MEMS accelerometer. The EVAL-ADXL356BZ offers a selectable ±10g and ±20g full-scale ranges.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Evaluation Boards |
Series: | ADXL356 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL356B |
Type: | Accelerometer Sensor |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8543.70.9960 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±10g, В±20g |
Sensitivity | 40mV/g, 80mV/g |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL356B |
Voltage - Supply | 2.25V ~ 3.6V |
Вес, г | 85.05 |
Техническая документация
Похожие товары