G125-3243496M2
см. техническую документацию
Описание
Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
• With 5mm board mount screw fixings
• 2A per contact (all electrically loaded; 2.8A per individual contact)
• 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
• Improved operating temperature range: -65°C to +150°C
• 1.000 Mating cycles durability
• Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
• Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
• No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
Технические параметры
Для Использования с | G125 Series Contacts |
Количество Положений | 34вывод(-ов) |
Линейка Продукции | G125 |
Тип Электрического Разъема | Гнездо |
Шаг Контактов | 1.25мм |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.