AD8332-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 460 руб.
Добавить в корзину 1 шт.
на сумму 44 460 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
Технические параметры
-3db Bandwidth | 100MHz |
Amplifier Type | Variable Gain |
Base Product Number | AD8332 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 45mA |
Current - Supply (Main IC) | 27.5mA |
ECCN | EAR99 |
HTSUS | 8543.70.9910 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Differential |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | X-AMPВ® -> |
Slew Rate | 1100V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | AD8332 |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 5.5V |
Brand: | Analog Devices |
Description/Function: | Programmable dual VGA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD8332 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 27.5 mA |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | AD8332 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD8332ARU |
Type: | Variable Gain Amplifiers |
Вес, г | 136.1 |
Техническая документация
Datasheet
pdf, 2183 КБ
Datasheet AD8332-EVALZ
pdf, 1325 КБ
Похожие товары