EVAL-ADAU1979Z

EVAL-ADAU1979Z
Изображения служат только для ознакомления,
см. техническую документацию
173 000 руб.
Добавить в корзину 1 шт. на сумму 173 000 руб.
Номенклатурный номер: 8006541151
Бренд: Analog Devices

Описание

Analog Devices EVAL-ADAU1979Z Evaluation Board
Analog Devices EVAL-ADAU1979Z evaluation board is designed to help users quickly and easily evaluate the ADAU1979 quad ADCs. With a power supply of +5V, designers can test the features of the ADAU1979 ADC with a total harmonic distortion (THD) plus noise (N) of −95dB at −1dBFS and 109dB signal-to-noise ratio. The eval board gives designers the option to configure up to four channels of digital output.
Learn More

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board for ADAU1979
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V, 20 V
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Series: ADAU1979
Subcategory: Development Tools
Tool Is For Evaluation Of: ADAU1979
Type: Audio

Техническая документация

Datasheet
pdf, 1639 КБ