4409, Adafruit Accessories Adafruit STEMMA Non-Latching Mini Relay - JST PH 2mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт., срок 7-9 недель
1 930 руб.
Добавить в корзину 1 шт.
на сумму 1 930 руб.
Описание
Tools & Supplies\Accessories\Adafruit Accessories
STEMMA Non-Latching Mini Relay Breakout BoardAdafruit STEMMA Non-Latching Mini Relay Breakout Board gives the user the power to control and control over power. The board allows the user to turn on and off lamps, fans, solenoids, and other small appliances that run on up to 250VAC or DC power using any microcontroller or microcomputer. There is no worrying about flyback diodes, level shifting, or pin protection, as the STEMMA board takes care of that automatically. This board can be used with any 3V or 5V microcontroller/microcomputer. To use it with a breadboard, Raspberry Pi or Arduino, pair it with a JST 3-pin to breadboard cable. If the user wants to use it with a Circuit Playground or micro: bit, there is a cable with alligator clips available. Each STEMMA board comes with a fully assembled and tested PCB but no cable. No soldering is required to use it. There's an optional second switch on the side of the PCB. If the user gets a 3-pin terminal block you can solder that in place, but it is optional.
Технические параметры
Brand: | Adafruit |
Description/Function: | STEMMA Non-Latching Mini Relay |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Adafruit |
Product Category: | Adafruit Accessories |
Product Type: | Accessories |
Product: | Accessories |
Series: | STEMMA |
Subcategory: | Supplies |
Type: | STEMMA Non-Latching Mini Relay |
Contents | Board(s) |
ECCN | EAR99 |
Function | Electromechanical |
HTSUS | 8536.41.0050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | STEMMA |
RoHS Status | ROHS3 Compliant |
Type | Relay |
Техническая документация
Datasheet
pdf, 1715 КБ
Datasheet 4409
pdf, 2981 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары