DC1515A, Power Management IC Development Tools LT3050EDDB Demo Board: 45V/100mA LDO
31 060 руб.
Добавить в корзину 1 шт.
на сумму 31 060 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Средства разработки интегральных схем (ИС) управления питанием LT3050EDDB Demo Board 100mA Protected Antenna Supply LDO
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Input Voltage: | 5.4 V to 45 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 100 mA |
Output Voltage: | 4.99 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT3050 |
Type: | LDO Voltage Regulator |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output | 100mA |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Regulator Type | Positive Adjustable |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LT3050 |
Voltage - Input | 5.4V ~ 45V |
Voltage - Output | 5V |
Техническая документация
Похожие товары