USB-EA-CONVZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 430 руб.
Добавить в корзину 1 шт.
на сумму 33 430 руб.
Описание
Development Boards, Kits, Programmers\Programmers, Emulators, and Debuggers
ADuC8xx - Emulator
Технические параметры
Contents | Board(s) |
ECCN | EAR99 |
For Use With/Related Products | ADuC8xx |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Emulator |
Kit Classification | Interposer Board |
Kit Name | USB EA Emulator |
Product Type | Emulator |
Brand: | Analog Devices |
Core: | 8052 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | EVAL-ADUC83x, EVAL-ADUC84x |
Interface Type: | JTAG, USB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Emulators/Simulators |
Product Type: | Emulators/Simulators |
Product: | In-Circuit Emulators |
Series: | ADUC842 |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | ADUC83x, ADUC84x |