AD8497-EVALZ, Amplifier IC Development Tools Full K-Type Range 25 to 100 Thermocouple Amplifier w/Cold Junction Compensation

AD8497-EVALZ, Amplifier IC Development Tools Full K-Type Range 25 to 100 Thermocouple Amplifier w/Cold Junction Compensation
Изображения служат только для ознакомления,
см. техническую документацию
18 630 руб.
Добавить в корзину 1 шт. на сумму 18 630 руб.
Номенклатурный номер: 8004967504
Артикул: AD8497-EVALZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
AD849x-EVALZ Evaluation Boards

Analog Devices Inc. AD849x-EVALZ Evaluation Boards demonstrate the functionality of the AD8494, AD8495, AD8496, and AD8497 Precision Thermocouple Amplifiers. These 4-layer evaluation boards are designed to allow users to prototype the AD849x amplifiers quickly for various user-defined configurations for different applications. The Analog Devices AD849x-EVALZ Evaluation Boards have three modes of operation: Linear Mode, Setpoint Controller Mode, and Hysteresis on Setpoint Controller Mode.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD8497
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Boards
Series: AD8494
Subcategory: Development Tools
Tool Is For Evaluation Of: AD8497 Thermocouple Amplifiers
Type: Precision Amplifiers
Вес, г 137

Техническая документация

Datasheet
pdf, 590 КБ