MSC015SMA070B, MOSFET MOSFET SIC 700 V 15 mOhm TO-247
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 870 руб.
от 10 шт. —
7 640 руб.
от 30 шт. —
6 180 руб.
Добавить в корзину 1 шт.
на сумму 8 870 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Silicon Carbide (SiC) SemiconductorsMicrochip Technology Silicon Carbide (SiC) Semiconductors are an innovative option for power electronic designers looking to improve system efficiency, smaller form factor, and higher operating temperature in products covering industrial, medical, military/aerospace, aviation, and communication market segments. Microchip's next-generation SiC MOSFETs and SiC Schottky Barrier Diodes (SBDs) are designed with high repetitive Unclamped Inductive Switching (UIS) capability, and its SiC MOSFETs maintain high UIS capability at approximately 10J/cm 2 to 15J/cm 2 and robust short-circuit protection at 3ms to 5ms. The Microchip Technology SiC SBDs are designed with balanced surge current, forward voltage, thermal resistance, and thermal capacitance ratings at low reverse current for lower switching loss. In addition, SiC MOSFET and SiC SBD die can be paired together for use in modules.
Технические параметры
Brand: | Microchip Technology |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Id - Continuous Drain Current: | 140 A |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 400 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 215 nC |
Rds On - Drain-Source Resistance: | 19 mOhms |
Subcategory: | MOSFETs |
Technology: | SiC |
Transistor Polarity: | N-Channel |
Vds - Drain-Source Breakdown Voltage: | 700 V |
Vgs - Gate-Source Voltage: | -10 V, +25 V |
Vgs th - Gate-Source Threshold Voltage: | 1.9 V |
Base Product Number | MSC015 -> |
Current - Continuous Drain (Id) @ 25В°C | 131A (Tc) |
Drain to Source Voltage (Vdss) | 700V |
Drive Voltage (Max Rds On, Min Rds On) | 20V |
ECCN | EAR99 |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 215nC @ 20V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 4500pF @ 700V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 175В°C (TJ) |
Package | Tube |
Package / Case | TO-247-3 |
Power Dissipation (Max) | 400W (Tc) |
Rds On (Max) @ Id, Vgs | 19mOhm @ 40A, 20V |
RoHS Status | RoHS Compliant |
Supplier Device Package | TO-247-3 |
Technology | SiCFET (Silicon Carbide) |
Vgs (Max) | +25V, -10V |
Vgs(th) (Max) @ Id | 2.4V @ 1mA |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 2925 КБ
Datasheet MSC015SMA070B
pdf, 2933 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары