AD9854ASTZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 570 руб.
от 10 шт. —
13 260 руб.
от 25 шт. —
11 950 руб.
от 80 шт. —
11 065.01 руб.
Добавить в корзину 1 шт.
на сумму 15 570 руб.
Описание
Integrated Circuits (ICs)\Interface - Direct Digital Synthesis (DDS)
ИС прямого цифрового синтеза 12 b 300 МГц 48 b Настройка 80-LQFP (14x14)
Технические параметры
Base Product Number | AD9854 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Master fclk | 300MHz |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 80-LQFP |
REACH Status | REACH Unaffected |
Resolution (Bits) | 12 b |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 80-LQFP (14x14) |
Tuning Word Width (Bits) | 48 b |
Voltage - Supply | 3.14V ~ 3.47V |
Brand: | Analog Devices |
Development Kit: | AD9854/PCBZ |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LQFP-80 |
Packaging: | Tray |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Direct Digital Syntheses |
Resolution: | 12 bit |
Series: | AD9854 |
Subcategory: | Data Converter ICs |
Type: | Synthesizer |
Automotive | No |
Digital Interface Type | Parallel|Serial(2-Wire, 3-Wire, SPI) |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Frequency (MHz) | 200 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 3000 |
Maximum Supply Current (mA) | 865 |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of DACs | 2 |
Number of Outputs | 2 |
Output Type | Current |
Packaging | Tray |
Part Status | Active |
PCB changed | 80 |
Pin Count | 80 |
PPAP | No |
Resolution (bit) | 12 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Extended Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Output Current (mA) | 10 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые вычислительные синтезаторы (DDS)»
Типы корпусов импортных микросхем