ADA4950-2YCP-EBZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 890 руб.
Добавить в корзину 1 шт.
на сумму 6 890 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Технические параметры
Brand: | Analog Devices |
Description/Function: | 24 lead LFCSP bare evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 9.5 mA |
Operating Supply Voltage: | 3 V to 11 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | ADA4950-2 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADA4950-2YCPZ |
Type: | Differential Amplifiers |
Amplifier Type | Differential |
Base Product Number | ADA4950 -> |
Board Type | Bare (Unpopulated) |
Channels per IC | 2 - Dual |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | 24-LFCSP Package |
Техническая документация
Datasheet
pdf, 621 КБ
Datasheet ADA4950-2YCP-EBZ
pdf, 326 КБ
Похожие товары