ADA4254RU-EBZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 060 руб.
Добавить в корзину 1 шт.
на сумму 30 060 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
EVAL-ADA4254 Evaluation Board Analog Devices Inc. EVAL-ADA4254 Evaluation Board is a demonstration and evaluation platform for the ADA4254 High-Voltage Low-Power Programmable Gain Instrumentation Amplifier. The EVAL-ADA4254 Evaluation Board is a 4-layer PCB with SMA edge-mount input and output connectors to efficiently connect to test equipment or other circuitry.
Технические параметры
-3db Bandwidth | 2.3MHz |
Amplifier Type | Instrumentation |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 11mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Output Type | Differential |
Package | Box |
Slew Rate | 1.9V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | ADA4254 |
Voltage - Supply, Single/Dual (В±) | В±5V ~ 28V |
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Interface Type: | SMA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 1.3 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADA4254RU |
Type: | Instrumentation Amplifiers |
Техническая документация
Похожие товары