EVAL-ADUCM355EMCZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 470 руб.
Добавить в корзину 1 шт.
на сумму 46 470 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Sensors
ADuCM355 Circuits from the Labв„ў Gas Sensor Evaluation Board
Технические параметры
ECCN | 5A992C |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8473.30.1180 |
Interface | Serial, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Gas |
Series | Circuits from the Labв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADuCM355 |
Voltage - Supply | 3V |
Brand: | Analog Devices |
Core: | ARM Cortex M3 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Boards |
Series: | ADuCM355 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuCM355 |
Техническая документация
Datasheet
pdf, 840 КБ
Похожие товары