EVAL-ADXL312Z

Фото 1/2 EVAL-ADXL312Z
Изображения служат только для ознакомления,
см. техническую документацию
11 460 руб.
Добавить в корзину 1 шт. на сумму 11 460 руб.
Номенклатурный номер: 8006574996
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation Boards - Sensors
ADXL312 - Акселерометр, оценочная плата 3-х осевого датчика

Технические параметры

Base Product Number ADXL312 ->
ECCN EAR99
Embedded No
HTSUS 8473.30.1180
Interface IВІC, SPI
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Sensing Range В±1.5g, 3g, 6g, 12g
Sensitivity 345LSB/g, 172LSB/g, 86LSB/g, 43LSB/g
Sensor Type Accelerometer, 3 Axis
Supplied Contents Board(s)
Utilized IC / Part ADXL312
Voltage - Supply 2V ~ 3.6V
Brand: Analog Devices
Description/Function: 3 axis accelerometer evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADXL312
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Breakout Boards
Series: ADXL312
Subcategory: Development Tools
Tool Is For Evaluation Of: ADXL312
Type: Accelerometer Sensor

Техническая документация

Datasheet
pdf, 1098 КБ
Datasheet EVAL-ADXL312Z
pdf, 2468 КБ