AD8418AR-EVALZ, Amplifier IC Development Tools 8 Lead SOIC Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 080 руб.
Добавить в корзину 1 шт.
на сумму 8 080 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Amplifier IC Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Series: | AD8418A |
Subcategory: | Development Tools |
-3db Bandwidth | 250kHz |
Amplifier Type | Current Sense |
Base Product Number | AD8418 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Supply (Main IC) | 4.1mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | AD8418A |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V |
Вес, г | 266.3 |