P82B715D

Фото 1/3 P82B715D
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.630 руб.
от 75 шт.553 руб.
от 150 шт.440.67 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8006588883
Бренд: Texas Instruments

Описание

IC, I2C BUS EXTENDER, 8SOIC; IC Interface Type:I2C, Serial; Interface Applications:Bus Extender buffers; Supply Voltage Min:4.5V; Supply Voltage Max:12V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Brief Features:Multi Drop Distribution of I2C Signals Using Low-Cost Twisted-Pair Cables; IC Function:Bus Extender; IC Package Type:SOIC; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 12V

Технические параметры

Logic Family P82B
Maximum Operating Supply Voltage 12 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Width 4mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 375
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 12 V
Output Current: 60 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Bus Extenders
Propagation Delay Time: 250 ns
Series: P82B715
Subcategory: Interface ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 3 V
Type: I2C Bus
Supply Voltage Min 4.5V; Supply Voltage Max

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet P82B715P
pdf, 890 КБ

Дополнительная информация

Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем