AFE7071IRGZT

AFE7071IRGZT
Изображения служат только для ознакомления,
см. техническую документацию
7 480 руб.
от 10 шт.6 060 руб.
от 25 шт.5 790 руб.
от 100 шт.4 814.59 руб.
Добавить в корзину 1 шт. на сумму 7 480 руб.
Номенклатурный номер: 8006590260
Бренд: Texas Instruments

Описание

AFE7070 / AFE7071 Dual 14-bit DACs

Texas Instruments AFE7070 and AFE7071 are dual 14-bit 65MSPS digital-to-analog converters (DACs) with integrated, programmable fourth-order baseband filter and analog quadrature modulator. TI AFE7071includes additional digital signal-processing features such as a quadrature modulator correction circuit, providing LO and sideband suppression capability. AFE7070 adds a direct digital synthesizer (DDS) with 32-bit numerically controlled oscillator (NCO) and LVDS output buffer. These TI DACs are ideal for use in low-power, compact software-defined radios and Femto- and Pico-Cell BTS. Evaluation modules are available to test the capabilities of AFE7070 and AFE7071.

Технические параметры

Brand: Texas Instruments
Development Kit: AFE7071EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Operating Temperature Range: -40 C to+85 C
Output Power: 300 mdBm
Package / Case: VQFN-48
Product Category: RF Transmitter
Product Type: RF Transmitter
Series: AFE7071
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Technology: Si

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем