ADXL213EB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 060 руб.
Добавить в корзину 1 шт.
на сумму 14 060 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Sensors
ADXL213 iMEMSВ® Accelerometer, 2 Axis Sensor Evaluation Board
Технические параметры
Base Product Number | ADXL213 -> |
ECCN | 3A992A |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | PWM |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Sensing Range | В±1.2g |
Sensor Type | Accelerometer, 2 Axis |
Series | iMEMSВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL213 |
Voltage - Supply | 3V ~ 6V |
Brand: | Analog Devices |
Description/Function: | Dual axis accelerometer evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADXL213 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3 V to 6 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADXL213 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL213 |
Type: | Accelerometer Sensor |
Техническая документация
Datasheet
pdf, 185 КБ
Datasheet ADXL213EB
pdf, 71 КБ
Похожие товары