EVAL-ADXL354CZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 060 руб.
Добавить в корзину 1 шт.
на сумму 10 060 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Sensors
ADXL354 - Акселерометр, оценочная плата 3-х осевого датчика
Технические параметры
Base Product Number | ADXL354 -> |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±2g, 8g |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL354 |
Voltage - Supply | 2.25V ~ 3.6V |
Acceleration: | 2 g, 8 g |
Brand: | Analog Devices |
Description/Function: | 3-Axis MEMS Accelerometers |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADXL354 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.25 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Evaluation Boards |
Sensing Axis: | X, Y, Z |
Series: | ADXL354 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL354 |
Type: | Accelerometer Sensor |
Техническая документация
Похожие товары