APT75M50L

Фото 1/2 APT75M50L
Изображения служат только для ознакомления,
см. техническую документацию
4 220 руб.
Добавить в корзину 1 шт. на сумму 4 220 руб.
Номенклатурный номер: 8006631567

Описание

Discrete Semiconductor Products\Transistors - FETs, MOSFETs - Single
N-канал 500 В 75 A (Tc) 1040 Вт (Tc) сквозное отверстие TO-264 [L]

Технические параметры

Base Product Number APT75M50 ->
Current - Continuous Drain (Id) @ 25В°C 75A (Tc)
Drain to Source Voltage (Vdss) 500V
Drive Voltage (Max Rds On, Min Rds On) 10V
ECCN EAR99
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 290nC @ 10V
HTSUS 8541.29.0095
Input Capacitance (Ciss) (Max) @ Vds 11600pF @ 25V
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tube
Package / Case TO-264-3, TO-264AA
Power Dissipation (Max) 1040W (Tc)
Rds On (Max) @ Id, Vgs 75mOhm @ 37A, 10V
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series POWER MOS 8в„ў ->
Supplier Device Package TO-264 [L]
Technology MOSFET (Metal Oxide)
Vgs (Max) В±30V
Vgs(th) (Max) @ Id 5V @ 2.5mA
Brand: Microchip Technology
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1
Fall Time: 39 ns
Forward Transconductance - Min: 55 S
Id - Continuous Drain Current: 75 A
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-264-3
Packaging: Tube
Pd - Power Dissipation: 1.04 kW
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET
Qg - Gate Charge: 290 nC
Rds On - Drain-Source Resistance: 75 mOhms
Rise Time: 55 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Type: Power MOSFET
Typical Turn-Off Delay Time: 120 ns
Typical Turn-On Delay Time: 45 ns
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 10

Техническая документация

Datasheet
pdf, 212 КБ
Datasheet APT75M50L
pdf, 212 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов