EVAL-ADXRS453Z-V

EVAL-ADXRS453Z-V
Изображения служат только для ознакомления,
см. техническую документацию
26 510 руб.
Добавить в корзину 1 шт. на сумму 26 510 руб.
Номенклатурный номер: 8004974507
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
EVAL-ADXRS453Z & EVAL-ADXRS453Z-V Eval Boards
Analog Devices Inc. EVAL-ADXRS453Z and EVAL-ADXRS453Z-V Eval Boards are simple breakout boards that enable easy connection of the ADXRS453 Digital Output Gyroscope into an existing system. The EVAL-ADXRS453Z Eval Board features the ADXRS453 in a SOIC package for Yaw Rate (z-axis) sensing. The EVAL-ADXRS453Z-V Eval Board features the ADXRS453 in a Vertical-Mount Package (VMP) for Pitch, Roll, or Yaw axis sensing. In applications requiring multi-axis sensing, the innovative VMP greatly simplifies assembly by eliminating the need for additional boards mounted at 90°.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Product Category: Position Sensor Development Tools
Product Type: Position Sensor Development Tools
Product: Evaluation Boards
Series: ADXRS453
Subcategory: Development Tools
Tool Is For Evaluation Of: ADXRS453
Type: Gyroscope Sensor
Вес, г 56.7

Техническая документация

Datasheet
pdf, 785 КБ