ADZS-ICE-2000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
466 000 руб.
Добавить в корзину 1 шт.
на сумму 466 000 руб.
Описание
Development Boards, Kits, Programmers\Programmers, Emulators, and Debuggers
BlackfinВ® - Emulator (In-Circuit/In-System)
Технические параметры
Contents | Board(s) |
ECCN | 3A991A2 |
For Use With/Related Products | BlackfinВ® |
HTSUS | 9030.82.0000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Emulator (In-Circuit/In-System) |
Accessory Type | Emulator |
Programmer Name | ICE-2000 Analog |
Brand: | Analog Devices |
Core: | Blackfin+ |
Description/Function: | High performance USB based JTAG emulator |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Blackfin, Blackfin+, SHARC |
Interface Type: | USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V |
Packaging: | Bulk |
Product Category: | Emulators/Simulators |
Product Type: | Emulators/Simulators |
Product: | JTAG Emulators |
Series: | EMULATOR-2000 |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | Blackfin, Blackfin+, SHARC |
Вес, г | 0.1 |