EVAL-ADXL375Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 580 руб.
Добавить в корзину 1 шт.
на сумму 10 580 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Sensors
ADXL375 - Акселерометр, оценочная плата 3-х осевого датчика
Технические параметры
Base Product Number | ADXL375 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±200g |
Sensitivity | 20.5LSB/g |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL375 |
Voltage - Supply | 2V ~ 3.6V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | ADXL375 |
Supported Device Technology | Accelerometer |
Type | Evaluation Board |
Acceleration: | 200 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.6 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Evaluation Boards |
Sensing Axis: | Triple |
Series: | ADXL375 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL375 |
Type: | Accelerometer Sensor |
Техническая документация
Похожие товары