AC243007

AC243007
Изображения служат только для ознакомления,
см. техническую документацию
18 730 руб.
Добавить в корзину 1 шт. на сумму 18 730 руб.
Номенклатурный номер: 8006656833

Описание

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Microchip
Product Category: Position Sensor Development Tools
Product Type: Position Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MM7150
Type: Motion, Position Sensor

Техническая документация

50002322E
pdf, 2425 КБ
Datasheet AC243007
pdf, 2382 КБ