SPC560D-DIS, Development Boards & Kits - Other Processors Discovery Kit SPC56D 32-Bit 48 MHz 256kB

SPC560D-DIS, Development Boards & Kits - Other Processors Discovery Kit SPC56D 32-Bit 48 MHz 256kB
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 660 руб.
Добавить в корзину 1 шт. на сумму 27 660 руб.
Номенклатурный номер: 8004827553
Артикул: SPC560D-DIS
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
SPC560D-DIS Discovery Evaluation Board
STMicroelectronics SPC560D-DIS Discovery Evaluation Board is a quick way to discover the SPC56 D MCUs. This discovery board includes a JTAG debugger from PLS, LEDs, push buttons, and extension headers to connect prototyping boards or additional modules. STMicroelectronics SPC560D-DIS Discovery Evaluation Board is designed to address the specific needs of entry-level car body applications.

Технические параметры

Brand: STMicroelectronics
Core: e200z0h
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: PLS UDE Software
Interface Type: USB
Manufacturer: STMicroelectronics
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Evaluation Boards
Series: SPC56D-DISCOVERY
Subcategory: Development Tools
Tool Is For Evaluation Of: SPC56D40L1
Вес, г 300

Техническая документация

Datasheet
pdf, 80 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.