ADIS16201/PCBZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 480 руб.
Добавить в корзину 1 шт.
на сумму 40 480 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Sensors
ADIS16201 iMEMSВ®, iSensorв„ў Accelerometer, Inclinometer, 2 Axis Sensor Evaluation Board
Технические параметры
Base Product Number | ADIS16201 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 9031.80.8085 |
Interface | Serial, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±1.7g, В±90В° |
Sensitivity | 2LSB/mg, 10LSB/В° |
Sensor Type | Accelerometer, Inclinometer, 2 Axis |
Series | iMEMSВ®, iSensorв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADIS16201 |
Voltage - Supply | 3V ~ 3.6V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADISUSBZ |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADIS16201 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADIS16201 |
Tradename: | iSensor |
Type: | Accelerometer, Inclinometer Sensor |
Вес, г | 20.68 |