EVAL-ADT7320MBZ

EVAL-ADT7320MBZ
Изображения служат только для ознакомления,
см. техническую документацию
6 650 руб.
Добавить в корзину 1 шт. на сумму 6 650 руб.
Номенклатурный номер: 8006678163
Бренд: Analog Devices

Описание

EVAL-ADT7320MBZ Temperature Sensor Board
Analog Devices Inc. EVAL-ADT7320MBZ Temperature Sensor Board is a compact and easy-to-use platform that evaluates the features of the ADT7320 temperature sensor. This temperature sensor board provides low power consumption, long term stability, and reliability. The EVAL-ADT7320MBZ board operates at -40°C to 150°C temperature range and 2.7V to 5.5V voltage range. Typical applications include food transportation and storage, environmental monitoring and HVAC, laser diode temperature control, and thermocouple cold junction compensation.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 448 КБ