EVAL-ADXRS646Z, Position Sensor Development Tools +/-250/sec Yaw Rate Gyroscope Low Noise
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 050 руб.
Добавить в корзину 1 шт.
на сумму 36 050 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Description/Function: | Breakout board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADXRS646 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 6 V |
Packaging: | Bulk |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADXRS646 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXRS646 |
Type: | Gyroscope Sensor |
Base Product Number | ADXRS649 -> |
ECCN | 7A994 |
Embedded | No |
HTSUS | 8543.70.9960 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±300В°/sec |
Sensitivity | 9mV/В°/s |
Sensor Type | Gyroscope, 1 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXRS646 |
Voltage - Supply | 5.75V ~ 6.25V |
Вес, г | 65.32 |
Техническая документация
Похожие товары