MT8888CS1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 550 руб.
Добавить в корзину 1 шт.
на сумму 1 550 руб.
Описание
Integrated Circuits (ICs)\Interface - Telecom
Telecom IC DTMF Transceiver 20-SOIC
Технические параметры
Base Product Number | MT8888 -> |
Current - Supply | 7mA |
ECCN | EAR99 |
Function | DTMF Transceiver |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 20-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-SOIC |
Voltage - Supply | 4.75V ~ 5.25V |
Category | DTMF TRANSCEIVER |
Mounting | Surface Mount |
Operating Frequency (Max) | 3580(kHz) |
Operating Supply Voltage (Max) | 5.25(V) |
Operating Supply Voltage (Min) | 4.75(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 20 |
Rad Hardened | No |
Supply Current | 7(mA) |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 38 |
Frequency: | 3.58 MHz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 W |
Product Category: | Telecom Interface ICs |
Product Type: | Telecom Interface ICs |
Product: | DTMF-Dual-tone Multi-frequency Transceivers |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 0.801 |
Техническая документация
Datasheet
pdf, 536 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары