STEVAL-MKI216V1K, Evaluation Board, IIS3DHHC, 3-Axis MEMS Accelerometer

Фото 1/3 STEVAL-MKI216V1K, Evaluation Board, IIS3DHHC, 3-Axis MEMS Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 8-10 недель
6 220 руб.
Добавить в корзину 1 шт. на сумму 6 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8006427610
Артикул: STEVAL-MKI216V1K
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Измерительных Устройств

STEVAL-MKI216V1K evaluation board has an embedded IIS3DHHC 3D accelerometer sensor, which is connected via cable to a simple adapter board (STEVAL-MKIGIBV5) to render it compatible with STEVAL-MKI109V3 motherboards. The sensor is soldered precisely in the centre of the board and double-sided adhesives are provided to allow users to conveniently mount the board on equipment destined for vibration analysis. Alternatively, you can mount the board using the holes located in each corner of the PCB. The STEVAL-MKIGIBV5 can be plugged into a standard DIL 24 socket. The kit provides the complete IIS3DHHC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

• User friendly IIS3DHHC board
• Complete IIS3DHHC pinout for a standard DIL 24 socket
• Fully compatible with STEVAL-MKI109V3 motherboard
• Double-sided adhesives included for easy mounting on equipment to be measured

Технические параметры

Номер Ядра Чипа IIS3DHHC
Подтип Приложения 3-осевой МЭМС Акселерометр
Производитель Чипа STMicroelectronics
Тип Приложения Набора Датчик
Base Product Number STEVAL ->
Embedded Yes, MCU, 32-Bit
Interface Digital
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Package Bulk
RoHS Status ROHS3 Compliant
Sensor Type Accelerometer, 3 Axis
Supplied Contents Board(s)
Utilized IC / Part IIS3DHHC
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: IIS3DHHC
Type: 3D Accelerometer Sensor
Featured Device LIS3DHHC
For Use With STEVAL-MKI109V3
Kit Classification Evaluation Board
Kit Name Digital inclinometer kit based on IIS3DHHC
Вес, г 10.6

Техническая документация

Datasheet
pdf, 144 КБ
Datasheet
pdf, 143 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.