AD74111YRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 810 руб.
от 10 шт. —
2 380 руб.
Добавить в корзину 1 шт.
на сумму 2 810 руб.
Описание
Integrated Circuits (ICs)\Interface - CODECs
Audio Interface 24 b Serial 16-TSSOP
Технические параметры
Base Product Number | AD74111 -> |
Data Interface | Serial |
Dynamic Range, ADCs / DACs (db) Typ | 85 / 93 |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of ADCs / DACs | 1 / 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 24 b |
RoHS Status | ROHS3 Compliant |
S/N Ratio, ADCs / DACs (db) Typ | 77 / 89 |
Sigma Delta | Yes |
Supplier Device Package | 16-TSSOP |
Type | Audio |
Voltage - Supply, Analog | 2.5V |
Voltage - Supply, Digital | 2.5V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
ADC/DAC Resolution (bit) | 24 |
Number of Channels | 1ADC / 1DAC |
Number of ADCs | 1 |
Number of DACs | 1 |
Number of ADC Inputs | 1 |
Number of DAC Outputs | 1 |
Sampling Rate (ksps) | 48 |
Signal to Noise Ratio (dB) | 95 |
Total Harmonic Distortion Plus Noise (THD+N) (dB) | -88 |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 2.375 |
Typical Operating Supply Voltage (V) | 3.3|2.5 |
Maximum Operating Supply Voltage (V) | 2.625|3.6 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Standard Package Name | SOP |
Pin Count | 16 |
Supplier Package | TSSOP |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 5 |
Package Width | 4.4 |
PCB changed | 16 |
Lead Shape | Gull-wing |
Brand | Analog Devices |
Conversion Rate | 48 kHz |
Development Kit | EVAL-AD74111EBZ |
Factory Pack Quantity | 96 |
Height | 1.2 mm |
Length | 5.1 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 2.375 V to 2.625 V |
Product | Audio CODECs |
Product Category | Interface-CODECs |
Resolution | 24 bit |
RoHS | Details |
Series | AD74111 |
SNR - Signal to Noise Ratio | 85 dB ADC/93 dB DAC |
Supply Voltage - Max | 2.625 V |
Supply Voltage - Min | 2.375 V |
THD plus Noise | -67 dB ADC/-88 dB DAC |
Width | 4.5 mm |
ADC/DAC Resolution | 24bit |
IC Type | Audio Codec IC |
Package Type | TSSOP |
Sampling Rate | 48ksps |
Typical Operating Supply Voltage | 2.5 V, 3.3 V |
Brand: | Analog Devices |
Conversion Rate: | 48 kHz |
Development Kit: | EVAL-AD74111EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADCs: | 1 ADC |
Number of DACs: | 1 DAC |
Operating Supply Voltage: | 2.375 V to 2.625 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Interface-CODECs |
Product Type: | CODECs |
Product: | Audio CODECs |
Resolution: | 24 bit |
Series: | AD74111 |
SNR - Signal to Noise Ratio: | 85 dB ADC/93 dB DAC |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 2.625 V |
Supply Voltage - Min: | 2.375 V |
THD plus Noise: | -67 dB ADC/-88 dB DAC |
Type: | Audio CODEC, Mono |
Техническая документация
Дополнительная информация
Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем